Part Details for 17618 by Simpson Electric
Results Overview of 17618 by Simpson Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
17618 Information
17618 by Simpson Electric is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 131-7618-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Right Polarized, Backplane Module, 2.25mm Wipe, APP. | |
| 131-7618-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Right Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
| 131-7618-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Right Polarized, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 17618
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
529-17618
|
Mouser Electronics | Analog Panel Meters 2124 0-5 DCV 4.5' RoHS: Not Compliant | 2 |
|
$164.1800 | Buy Now |