-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1828
|
Newark | D Sub Conn, Rcpt, Da, Solder, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:181 M Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 181-M26-213R141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$12.1700 / $13.1900 | Buy Now |
DISTI #
40Y5557
|
Newark | Hd D Sub Connector, Receptacle, 26Pos, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:181 M Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 181-M26-213R141 Min Qty: 70 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.1800 / $13.7700 | Buy Now |
DISTI #
181-M2641RFN-ND
|
DigiKey | CONN D-SUB HD RCPT 26P R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
68 In Stock |
|
$10.0479 / $16.6200 | Buy Now |
DISTI #
636-181-M26-213R141
|
Mouser Electronics | D-Sub High Density Connectors 26P HD Fem Vert Dip Machin Nickl W/Bdlck RoHS: Compliant | 13 |
|
$10.8400 / $16.4600 | Buy Now |
|
Future Electronics | Conn High Density D-Sub F 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tray | 0Tray |
|
$12.4700 / $12.5900 | Buy Now |
|
Onlinecomponents.com | Female High-Density .350" Footprint D-Sub 26 Position Right Angle Dip Solder | 0 |
|
$13.0300 / $18.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
181-M26-213R141
NorComp
Buy Now
Datasheet
|
Compare Parts:
181-M26-213R141
NorComp
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 181-M26-213R141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 181-M26-213R141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF66X-A26S-OJM15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 181-M26-213R141 vs KF66X-A26S-OJM15 |
94122-50B126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 181-M26-213R141 vs 94122-50B126 |
KF66X-A26S-NV15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 181-M26-213R141 vs KF66X-A26S-NV15 |
ODD26S4R700S/AA-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 181-M26-213R141 vs ODD26S4R700S/AA-14 |
ODD26F5R7000-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 181-M26-213R141 vs ODD26F5R7000-14 |
L177HDA26SD1CH4F | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 181-M26-213R141 vs L177HDA26SD1CH4F |
PCDD26S98S0T20 | D Subminiature Connector, 26 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | 181-M26-213R141 vs PCDD26S98S0T20 |
ODD26S4R700S/AA-15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 181-M26-213R141 vs ODD26S4R700S/AA-15 |
ICD26S13E6PV00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 181-M26-213R141 vs ICD26S13E6PV00LF |
CD26S13M6RV09 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 181-M26-213R141 vs CD26S13M6RV09 |