Part Details for 191-015-113L561 by NorComp
Overview of 191-015-113L561 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 191-015-113L561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5769
|
Newark | D Sub Connector, Plug, 15Pos, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:191 Series, Connector Body Material:Steel Body, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Norcomp 191-015-113L561 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $4.0000 | Buy Now |
DISTI #
191-015-113L561-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT SLDR Min Qty: 70 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1603 | Buy Now |
DISTI #
636-191-015-113L561
|
Mouser Electronics | D-Sub Standard Connectors 15POS Male 5A Steel RoHS: Compliant | 0 |
|
$2.4600 / $3.7200 | Order Now |
|
Future Electronics | 15 Position Dual Row Male Solder Tail Nickel Plated D-Sub RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.1000 / $3.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.9300 | Buy Now |
Part Details for 191-015-113L561
191-015-113L561 CAD Models
191-015-113L561 Part Data Attributes
|
191-015-113L561
NorComp
Buy Now
Datasheet
|
Compare Parts:
191-015-113L561
NorComp
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 191-015-113L561
This table gives cross-reference parts and alternative options found for 191-015-113L561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 191-015-113L561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284491 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, | ERNI | 191-015-113L561 vs 284491 |
023182 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 191-015-113L561 vs 023182 |
9652626816 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | HARTING Technology Group | 191-015-113L561 vs 9652626816 |
023300 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 191-015-113L561 vs 023300 |
4009-15 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal | Regal Electronics | 191-015-113L561 vs 4009-15 |
1689666 | D Subminiature Connector, 15 Contact(s), Male, ROHS COMPLIANT | Phoenix Contact | 191-015-113L561 vs 1689666 |
053955 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, | Provertha Connectors Cables & Solutions GmbH | 191-015-113L561 vs 053955 |
09662625811 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 191-015-113L561 vs 09662625811 |
09652215703 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 191-015-113L561 vs 09652215703 |
17JE-23150-02(D8A6)-CG | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | DDK Ltd | 191-015-113L561 vs 17JE-23150-02(D8A6)-CG |