Part Details for 1N255 by Texas Instruments
Results Overview of 1N255 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N255 Information
1N255 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N255
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 380V V(RRM) | 8579 |
|
RFQ |
Part Details for 1N255
1N255 CAD Models
1N255 Part Data Attributes
|
|
1N255
Texas Instruments
Buy Now
|
Compare Parts:
1N255
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 0.4A, 380V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| Non-rep Pk Forward Current-Max | 1.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.4 A | |
| Rep Pk Reverse Voltage-Max | 380 V | |
| Surface Mount | No |
Alternate Parts for 1N255
This table gives cross-reference parts and alternative options found for 1N255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N255 | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | 1N255 vs 1N255 |