Part Details for 1N4148W-XX-TR30 by Taitron Components Inc
Overview of 1N4148W-XX-TR30 by Taitron Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148W-XX-TR30
1N4148W-XX-TR30 CAD Models
1N4148W-XX-TR30 Part Data Attributes
|
1N4148W-XX-TR30
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148W-XX-TR30
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148W-XX-TR30
This table gives cross-reference parts and alternative options found for 1N4148W-XX-TR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-XX-TR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448W-XX-RG70 | Rectifier Diode, | Taitron Components Inc | 1N4148W-XX-TR30 vs 1N4448W-XX-RG70 |
1N4448W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148W-XX-TR30 vs 1N4448W_R2_10001 |
1N4148WU | Rectifier Diode, | Taitron Components Inc | 1N4148W-XX-TR30 vs 1N4148WU |
1N4148W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148W-XX-TR30 vs 1N4148W_R1_10001 |
1N4148DF-HF | Rectifier Diode, | Rectron Semiconductor | 1N4148W-XX-TR30 vs 1N4148DF-HF |
1N4448W-XX-TR30 | Rectifier Diode, | Taitron Components Inc | 1N4148W-XX-TR30 vs 1N4448W-XX-TR30 |
1N4148W-Q | Rectifier Diode, | Diotec Semiconductor AG | 1N4148W-XX-TR30 vs 1N4148W-Q |
1N4448W-AQ | Rectifier Diode, | Diotec Semiconductor AG | 1N4148W-XX-TR30 vs 1N4448W-AQ |
ACDSQC4148-HF | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | 1N4148W-XX-TR30 vs ACDSQC4148-HF |
1N4448W-XX-TR70 | Rectifier Diode, | Taitron Components Inc | 1N4148W-XX-TR30 vs 1N4448W-XX-TR70 |