Part Details for 1N4150TRLEADFREE by Central Semiconductor Corp
Overview of 1N4150TRLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4150TRLEADFREE
1N4150TRLEADFREE CAD Models
1N4150TRLEADFREE Part Data Attributes
|
1N4150TRLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4150TRLEADFREE
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4150TRLEADFREE
This table gives cross-reference parts and alternative options found for 1N4150TRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150TRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150-T | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 | Diodes Incorporated | 1N4150TRLEADFREE vs 1N4150-T |
1N4150-1 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4150TRLEADFREE vs 1N4150-1 |
1N4150 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | Toshiba America Electronic Components | 1N4150TRLEADFREE vs 1N4150 |
1N4150-AP | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4150TRLEADFREE vs 1N4150-AP |
1N4150-BP | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4150TRLEADFREE vs 1N4150-BP |
JANTXV1N4150-1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N4150TRLEADFREE vs JANTXV1N4150-1 |
JAN1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N4150TRLEADFREE vs JAN1N4150-1 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon | TDK Micronas GmbH | 1N4150TRLEADFREE vs 1N4150 |
1N4150TR | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4150TRLEADFREE vs 1N4150TR |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | 1N4150TRLEADFREE vs 1N4150 |