| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4607 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 85V V(RRM), Silicon, DO-35 | 1N4607 vs 1N4607 |
| 1N4607 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 85V V(RRM), Silicon | 1N4607 vs 1N4607 |
Part Details for 1N4607 by Microchip Technology Inc
Results Overview of 1N4607 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4607 Information
1N4607 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4607
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ8268
|
Newark | Signal Or Computer Diode Do-35, |Microchip Technology 1N4607 RoHS: Compliant Min Qty: 388 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.2900 | Buy Now |
|
DISTI #
1N4607-ND
|
DigiKey | DIODE STANDARD 85V 200MA DO204AH Min Qty: 388 Container: Bulk |
0 Bulk |
|
$2.4948 | Buy Now |
|
DISTI #
494-1N4607
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$2.2700 / $2.4600 | Order Now |
|
DISTI #
1N4607
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 22 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$2.2800 | Buy Now |
|
|
Onlinecomponents.com | Signal or Computer Diode RoHS: Compliant | 0 |
|
$2.2200 / $3.2300 | Buy Now |
|
|
NAC | Signal or Computer Diode. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 388 Package Multiple: 1 | 0 |
|
$2.0800 / $2.4900 | Buy Now |
|
|
Master Electronics | Signal or Computer Diode RoHS: Compliant | 0 |
|
$2.2200 / $3.2300 | Buy Now |
US Tariff Estimator: 1N4607 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1N4607 Part Data Attributes
|
|
1N4607
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4607
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 85V V(RRM), Silicon, DO-35
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 22 Weeks | |
| Application | Fast Recovery | |
| Breakdown Voltage-Min | 85 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 85 V | |
| Reverse Current-Max | 100 µA | |
| Reverse Recovery Time-Max | 0.01 µS | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for 1N4607
This table gives cross-reference parts and alternative options found for 1N4607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
1N4607 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N4607 is between 250°C to 260°C for a maximum of 10 seconds.
-
While the 1N4607 is a fast-switching diode, it's not recommended for high-frequency switching applications above 100 kHz due to its relatively high reverse recovery time (trr) of 50 ns.
-
To prevent electrostatic discharge (ESD) damage, handle the 1N4607 with an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the device's pins or leads.
-
The 1N4607 has a maximum allowable voltage derating of 80% of its rated voltage (600V) at high temperatures (above 150°C). Consult the datasheet for specific derating curves.
-
Yes, you can use multiple 1N4607 diodes in parallel to increase current handling, but ensure that each device is properly heat-sinked and that the total current is evenly distributed among the devices.