Part Details for 1N5165 by MACOM
Overview of 1N5165 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5165
1N5165 CAD Models
1N5165 Part Data Attributes
|
1N5165
MACOM
Buy Now
Datasheet
|
Compare Parts:
1N5165
MACOM
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5165
This table gives cross-reference parts and alternative options found for 1N5165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-2303 | Mixer Diode, Silicon | Hewlett Packard Co | 1N5165 vs 5082-2303 |
5082-2301 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, DO-15, GLASS PACKAGE-2 | Advanced Semiconductor Inc | 1N5165 vs 5082-2301 |
5082-2835 | SILICON, UHF BAND, MIXER DIODE, GLASS PACKAGE-2 | Avago Technologies | 1N5165 vs 5082-2835 |
5082-2810 | SILICON, MIXER DIODE, GLASS PACKAGE-2 | Avago Technologies | 1N5165 vs 5082-2810 |
1N5166 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, GLASS PACKAGE-2 | MACOM | 1N5165 vs 1N5166 |
1N5165 | SILICON, VHF-UHF BAND, MIXER DIODE, GLASS PACKAGE-2 | TE Connectivity | 1N5165 vs 1N5165 |
5082-2810 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, | Advanced Semiconductor Inc | 1N5165 vs 5082-2810 |
5082-2811 | Mixer Diode, Silicon | Hewlett Packard Co | 1N5165 vs 5082-2811 |
5082-2303 | Mixer Diode, Silicon, GLASS PACKAGE-2 | Broadcom Limited | 1N5165 vs 5082-2303 |
1N5167 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N5165 vs 1N5167 |