Part Details for JANTX1N6173A by Microchip Technology Inc
Overview of JANTX1N6173A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6173A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3970
|
Newark | 273V 5.a Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JANTX1N6173A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5300 / $19.2800 | Buy Now |
DISTI #
1086-2617-ND
|
DigiKey | TVS DIODE 152VWM 273VC C AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2800 | Buy Now |
DISTI #
JANTX1N6173A
|
Avnet Americas | Diode TVS Single Bi-Direction 152V 1.5kW 2-Pin Case C Bag - Bulk (Alt: JANTX1N6173A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5300 / $20.7600 | Buy Now |
DISTI #
494-JANTX1N6173A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 273V 5.A Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$19.2800 / $20.7600 | Order Now |
DISTI #
JANTX1N6173A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
472 Alternates Available |
|
$20.7600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTX Level - Bi-Dir - 152V Reverse Standoff (Typ) - 190V Breakdown (Min) - 273V Clamping (Max)@Ipp - 5.5A - 1.5kW - C, Axial. RoHS: Compliant | 472 Factory Stock |
|
$18.4100 / $38.5600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.0900 / $21.1900 | Buy Now |
DISTI #
JANTX1N6173A
|
Avnet Silica | Diode TVS Single Bi-Direction 152V 1.5kW 2-Pin Case C Bag (Alt: JANTX1N6173A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6173A
|
EBV Elektronik | Diode TVS Single Bi-Direction 152V 1.5kW 2-Pin Case C Bag (Alt: JANTX1N6173A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - JANTX Level - Bi-Dir - 152V Reverse Standoff (Typ) - 190V Breakdown (Min) - 273V Clamping (Max)@Ipp - 5.5A - 1.5kW - C, Axial. RoHS: Compliant | 472 Factory Stock |
|
$18.4100 / $38.5600 | Buy Now |
Part Details for JANTX1N6173A
JANTX1N6173A CAD Models
JANTX1N6173A Part Data Attributes
|
JANTX1N6173A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6173A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 152V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 190 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 152 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6173A
This table gives cross-reference parts and alternative options found for JANTX1N6173A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6173A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6173A | Trans Voltage Suppressor Diode, 1500W, 152V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTX1N6173A vs JAN1N6173A |
JANTXV1N6173A | Trans Voltage Suppressor Diode, 1500W, 152V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6173A vs JANTXV1N6173A |