Part Details for 1N456A.TR by Fairchild Semiconductor Corporation
Overview of 1N456A.TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N456A.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 130000 |
|
$0.0045 / $0.0563 | Buy Now |
|
Quest Components | 104000 |
|
$0.0060 / $0.0750 | Buy Now |
Part Details for 1N456A.TR
1N456A.TR CAD Models
1N456A.TR Part Data Attributes:
|
1N456A.TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N456A.TR
Fairchild Semiconductor Corporation
DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, Signal Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N456A.TR
This table gives cross-reference parts and alternative options found for 1N456A.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N456A.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N456/A | 0.5A, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN | International Semiconductor Inc | 1N456A.TR vs 1N456/A |
1N456ATR | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N456A.TR vs 1N456ATR |
1N456ATR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N456A.TR vs 1N456ATR |
1N457/A | 0.5A, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN | International Semiconductor Inc | 1N456A.TR vs 1N457/A |
1N456A | Rectifier Diode, 1 Element, 0.1A, Silicon, DO-35, DO-35, 2 PIN | SMSC | 1N456A.TR vs 1N456A |