-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 26P RA SHT LAT BL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3530
|
Newark | A/L Univ Hdr 26P Ra Sht Lat Bl |Amp Te Connectivity 2-5499345-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$6.1900 | Buy Now |
DISTI #
98X4941
|
Newark | A/L Univ Hdr 26P Ra Sht Lat Bl |Amp Te Connectivity 2-5499345-6 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $6.3300 | Buy Now |
DISTI #
2266-2-5499345-6-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 7 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
414 In Stock |
|
$4.4400 / $6.1100 | Buy Now |
DISTI #
A118431-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 7 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4728 | Buy Now |
DISTI #
2-5499345-6
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-5499345-6) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Container: Bulk | 0 |
|
$4.7862 / $5.7597 | Buy Now |
DISTI #
571-2-5499345-6
|
Mouser Electronics | Headers & Wire Housings A/L UNIV HDR 26P RA SHT LAT BL RoHS: Compliant | 0 |
|
$5.7200 / $5.9500 | Order Now |
DISTI #
73775494
|
RS | A/L UNIV HDR 26P RA SHT LAT BL, Ribbon Cable Connectors | TE Connectivity 2-5499345-6 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 | RFQ |
|
Future Electronics | A/L UNIV HDR 26P RA SHT LAT BL RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$5.5200 | Buy Now |
DISTI #
AMP2-5499345-6
|
Heilind Electronics | A/L UNIV HDR 26P RA SHT LAT BL | Americas - 0 in Stock3780 On Order |
|
$5.4774 / $6.0540 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant |
295 Partner Stock |
|
$4.6400 / $6.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5499345-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5499345-6
TE Connectivity
A/L UNIV HDR 26P RA SHT LAT BL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 2.06 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-5499345-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5499345-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5499345-6 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug | TE Connectivity | 2-5499345-6 vs 5499345-6 |