Part Details for 2021-AP1P-402-6100 by Amphenol Corporation
Overview of 2021-AP1P-402-6100 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2021-AP1P-402-6100
2021-AP1P-402-6100 CAD Models
2021-AP1P-402-6100 Part Data Attributes:
|
2021-AP1P-402-6100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2021-AP1P-402-6100
Amphenol Corporation
Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (31) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2021-AP1P-402-6100
This table gives cross-reference parts and alternative options found for 2021-AP1P-402-6100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2021-AP1P-402-6100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44472-0805 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 2021-AP1P-402-6100 vs 44472-0805 |
39-30-7081 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 2021-AP1P-402-6100 vs 39-30-7081 |
PC208P41B31 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 2021-AP1P-402-6100 vs PC208P41B31 |
794664-8 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 2021-AP1P-402-6100 vs 794664-8 |
44206-0004 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 2021-AP1P-402-6100 vs 44206-0004 |
PC208P42C31 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | 2021-AP1P-402-6100 vs PC208P42C31 |
41M8PF330 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 2021-AP1P-402-6100 vs 41M8PF330 |
39-31-0085 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 2021-AP1P-402-6100 vs 39-31-0085 |
439-3176-000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Corporation | 2021-AP1P-402-6100 vs 439-3176-000 |
43270-0834 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 2021-AP1P-402-6100 vs 43270-0834 |