Part Details for 2191U1-24V by Chicago Miniature Lighting LLC
Overview of 2191U1-24V by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2191U1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Non-Relampable LED Solid-State Indicator Lights -Wire - Red - 24 V RoHS: Compliant |
93 In Stock |
|
$3.5500 / $6.7100 | Buy Now |
|
Master Electronics | Non-Relampable LED Solid-State Indicator Lights -Wire - Red - 24 V RoHS: Compliant |
93 In Stock |
|
$3.5500 / $6.7100 | Buy Now |
Part Details for 2191U1-24V
2191U1-24V CAD Models
2191U1-24V Part Data Attributes:
|
2191U1-24V
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
2191U1-24V
Chicago Miniature Lighting LLC
Single Color LED, Red
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 2191U1-24V
This table gives cross-reference parts and alternative options found for 2191U1-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191U1-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191U1-24V | Single Color LED, Red, | Visual Communications Company | 2191U1-24V vs 2191U1-24V |
2191U1-24V | Single Color LED, Red, Diffused, | CML Innovative Technologies | 2191U1-24V vs 2191U1-24V |