Part Details for 21_MCX-50-2-13/111_NE by HUBER+SUHNER
Overview of 21_MCX-50-2-13/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21_MCX-50-2-13/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-21_MCX-50-2-13/111_NE-ND
|
DigiKey | 21_MCX-50-2-13/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5060 | Buy Now |
DISTI #
455-21MCX50213111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX straight cable jack(f) RoHS: Compliant | 10 |
|
$6.7700 / $8.2300 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MCX - 50 Ohm - Straight cable jack (female) | 0 |
|
$3.0100 / $7.0700 | Buy Now |
Part Details for 21_MCX-50-2-13/111_NE
21_MCX-50-2-13/111_NE CAD Models
21_MCX-50-2-13/111_NE Part Data Attributes:
|
21_MCX-50-2-13/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_MCX-50-2-13/111_NE
HUBER+SUHNER
RF MCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-36, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG 174/U | |
Body Depth | 0.362 inch | |
Body Diameter | 0.193 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-188A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.276 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 21_MCX-50-2-13/111_NE
This table gives cross-reference parts and alternative options found for 21_MCX-50-2-13/111_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21_MCX-50-2-13/111_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
451-500-0470N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 21_MCX-50-2-13/111_NE vs 451-500-0470N |
KF83204-2003-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 21_MCX-50-2-13/111_NE vs KF83204-2003-7F |
005.01.2212.191 | RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | IMS Connector Systems Gmbh | 21_MCX-50-2-13/111_NE vs 005.01.2212.191 |
003.01.2510.001 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | IMS Connector Systems Gmbh | 21_MCX-50-2-13/111_NE vs 003.01.2510.001 |
1363128-1 | 9664 0000 09 | TE Connectivity | 21_MCX-50-2-13/111_NE vs 1363128-1 |
451-500-1410N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 21_MCX-50-2-13/111_NE vs 451-500-1410N |
005.01.2212.199 | RF MCX Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | IMS Connector Systems Gmbh | 21_MCX-50-2-13/111_NE vs 005.01.2212.199 |
6-1337583-0 | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | TE Connectivity | 21_MCX-50-2-13/111_NE vs 6-1337583-0 |
KF83204-2001-7F | RF MCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE | Foxconn | 21_MCX-50-2-13/111_NE vs KF83204-2001-7F |
966851-1 | MCX SMD KUPPLER PCB | TE Connectivity | 21_MCX-50-2-13/111_NE vs 966851-1 |