Part Details for 2226A-08 by SPC Multicomp
Overview of 2226A-08 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2226A-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6818
|
Newark | Wire-Board Connector, Receptacle 8 Position, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:2226 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Multicomp Pro 2226A-08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1384 |
|
$0.0570 / $0.1030 | Buy Now |
Part Details for 2226A-08
2226A-08 CAD Models
2226A-08 Part Data Attributes:
|
2226A-08
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2226A-08
SPC Multicomp
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 2226A-08
This table gives cross-reference parts and alternative options found for 2226A-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2226A-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90871-2509 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 2226A-08 vs 90871-2509 |
167270-8 | 8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2226A-08 vs 167270-8 |
10-13-1084 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | 2226A-08 vs 10-13-1084 |
71990-308 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 2226A-08 vs 71990-308 |
MKF2808-6-0-808 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | Stocko Contact GmbH & Co Kg | 2226A-08 vs MKF2808-6-0-808 |
67261-0800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | 2226A-08 vs 67261-0800 |
0022456089 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 2226A-08 vs 0022456089 |
644718-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 2226A-08 vs 644718-8 |
HCSS-08-S-06.00-01 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 2226A-08 vs HCSS-08-S-06.00-01 |
91491-0748 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 2226A-08 vs 91491-0748 |