Part Details for 239042472159L by YAGEO Corporation
Overview of 239042472159L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239042472159L
239042472159L CAD Models
239042472159L Part Data Attributes
|
239042472159L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239042472159L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239042472159L
This table gives cross-reference parts and alternative options found for 239042472159L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239042472159L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE1321R5 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042472159L vs RT0603FRE1321R5 |
CMF060321R5+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239042472159L vs CMF060321R5+-1%TCR50 |
MCT06030C2159FPW00 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 21.5 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239042472159L vs MCT06030C2159FPW00 |
239040472159 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042472159L vs 239040472159 |
RT0603FRE0721R5 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239042472159L vs RT0603FRE0721R5 |
MCT06030C2159FP500 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239042472159L vs MCT06030C2159FP500 |
TNPW060321R5FHEA | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239042472159L vs TNPW060321R5FHEA |
RB06FBS21R5 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239042472159L vs RB06FBS21R5 |
9T06031A21R5FBPFT | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042472159L vs 9T06031A21R5FBPFT |
9T06031A21R5FBPF4 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042472159L vs 9T06031A21R5FBPF4 |