Part Details for CMF060321R5+-1%TCR50 by SRT Resistor Technology Gmbh
Overview of CMF060321R5+-1%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF060321R5+-1%TCR50
CMF060321R5+-1%TCR50 CAD Models
CMF060321R5+-1%TCR50 Part Data Attributes
|
CMF060321R5+-1%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF060321R5+-1%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.065W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.065 W | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CMF060321R5+-1%TCR50
This table gives cross-reference parts and alternative options found for CMF060321R5+-1%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF060321R5+-1%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE1321R5 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CMF060321R5+-1%TCR50 vs RT0603FRE1321R5 |
239042472159L | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CMF060321R5+-1%TCR50 vs 239042472159L |
MCT06030C2159FPW00 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 21.5 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | CMF060321R5+-1%TCR50 vs MCT06030C2159FPW00 |
239040472159 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CMF060321R5+-1%TCR50 vs 239040472159 |
RT0603FRE0721R5 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CMF060321R5+-1%TCR50 vs RT0603FRE0721R5 |
MCT06030C2159FP500 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMF060321R5+-1%TCR50 vs MCT06030C2159FP500 |
TNPW060321R5FHEA | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMF060321R5+-1%TCR50 vs TNPW060321R5FHEA |
RB06FBS21R5 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CMF060321R5+-1%TCR50 vs RB06FBS21R5 |
9T06031A21R5FBPFT | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CMF060321R5+-1%TCR50 vs 9T06031A21R5FBPFT |
9T06031A21R5FBPF4 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CMF060321R5+-1%TCR50 vs 9T06031A21R5FBPF4 |