Part Details for MCT06030C2159FPW00 by Vishay Beyschlag
Overview of MCT06030C2159FPW00 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT06030C2159FPW00
MCT06030C2159FPW00 CAD Models
MCT06030C2159FPW00 Part Data Attributes:
|
MCT06030C2159FPW00
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2159FPW00
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 21.5 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C2159FPW00
This table gives cross-reference parts and alternative options found for MCT06030C2159FPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2159FPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE0721R5 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2159FPW00 vs RT0603FRE0721R5 |
TNPW060321R5FHEA | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C2159FPW00 vs TNPW060321R5FHEA |
239040472159 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2159FPW00 vs 239040472159 |
RT0603FRE1321R5 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2159FPW00 vs RT0603FRE1321R5 |
9T06031A21R5FBPF3 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2159FPW00 vs 9T06031A21R5FBPF3 |
9T06031A21R5FBPF4 | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2159FPW00 vs 9T06031A21R5FBPF4 |
239042472159L | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2159FPW00 vs 239042472159L |
9T06031A21R5FBPFT | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2159FPW00 vs 9T06031A21R5FBPFT |
CMF060321.5OHMS1%50PPMBULK | Fixed Resistor, Thin Film, 0.065W, 21.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | MCT06030C2159FPW00 vs CMF060321.5OHMS1%50PPMBULK |
CMF060321R5+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 21.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030C2159FPW00 vs CMF060321R5+-1%TCR50 |