Part Details for 239045176204L by YAGEO Corporation
Overview of 239045176204L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239045176204L
239045176204L CAD Models
239045176204L Part Data Attributes:
|
239045176204L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239045176204L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239045176204L
This table gives cross-reference parts and alternative options found for 239045176204L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239045176204L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX066203FEP3 | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | 239045176204L vs RTX066203FEP3 |
CRT1206-FZ-6203EAS | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 239045176204L vs CRT1206-FZ-6203EAS |
RTX066203FEP4 | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | 239045176204L vs RTX066203FEP4 |
RP73G2B620KFTDG | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239045176204L vs RP73G2B620KFTDG |
RN73H2BTTE6203F50 | Fixed Resistor, Metal Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 239045176204L vs RN73H2BTTE6203F50 |
RP73PG2B620KFTG | Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239045176204L vs RP73PG2B620KFTG |
SF12Q6203FTLA | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239045176204L vs SF12Q6203FTLA |
RP73PG2B620KFTD | Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239045176204L vs RP73PG2B620KFTD |
RP73G2B620KFTG | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | 239045176204L vs RP73G2B620KFTG |
WF12Q6203FTLQ | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239045176204L vs WF12Q6203FTLQ |