Part Details for SF12Q6203FTLA by Walsin Technology Corporation
Overview of SF12Q6203FTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q6203FTLA
SF12Q6203FTLA CAD Models
SF12Q6203FTLA Part Data Attributes
|
SF12Q6203FTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q6203FTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q6203FTLA
This table gives cross-reference parts and alternative options found for SF12Q6203FTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q6203FTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B620KFTDG | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q6203FTLA vs RP73G2B620KFTDG |
RP73PG2B620KFTG | Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q6203FTLA vs RP73PG2B620KFTG |
RP73PG2B620KFTDF | Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q6203FTLA vs RP73PG2B620KFTDF |
WF12Q6203FTLQ | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Q6203FTLA vs WF12Q6203FTLQ |
RTX066203FEP4 | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q6203FTLA vs RTX066203FEP4 |
239045176204L | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | SF12Q6203FTLA vs 239045176204L |
RP73PG2B620KFTD | Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q6203FTLA vs RP73PG2B620KFTD |
CRT1206-FZ-6203ELF | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12Q6203FTLA vs CRT1206-FZ-6203ELF |
RN73H2BTTE6203F50 | Fixed Resistor, Metal Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12Q6203FTLA vs RN73H2BTTE6203F50 |
CRT1206-FZ-6203EAS | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | SF12Q6203FTLA vs CRT1206-FZ-6203EAS |