Part Details for RP73PG2B620KFTD by TE Connectivity
Overview of RP73PG2B620KFTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B620KFTD
RP73PG2B620KFTD CAD Models
RP73PG2B620KFTD Part Data Attributes:
|
RP73PG2B620KFTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B620KFTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B620KFTD
This table gives cross-reference parts and alternative options found for RP73PG2B620KFTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B620KFTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX066203FEP3 | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B620KFTD vs RTX066203FEP3 |
CRT1206-FZ-6203EAS | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PG2B620KFTD vs CRT1206-FZ-6203EAS |
RTX066203FEP4 | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B620KFTD vs RTX066203FEP4 |
RP73G2B620KFTDG | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B620KFTD vs RP73G2B620KFTDG |
RN73H2BTTE6203F50 | Fixed Resistor, Metal Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PG2B620KFTD vs RN73H2BTTE6203F50 |
RP73PG2B620KFTG | Fixed Resistor, Thin Film, 0.33W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B620KFTD vs RP73PG2B620KFTG |
239045176204L | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73PG2B620KFTD vs 239045176204L |
SF12Q6203FTLA | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PG2B620KFTD vs SF12Q6203FTLA |
RP73G2B620KFTG | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B620KFTD vs RP73G2B620KFTG |
WF12Q6203FTLQ | Fixed Resistor, Thin Film, 0.25W, 620000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PG2B620KFTD vs WF12Q6203FTLQ |