Part Details for 24FC128-I/SNG by Microchip Technology Inc
Overview of 24FC128-I/SNG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24FC128-I/SNG
24FC128-I/SNG CAD Models
24FC128-I/SNG Part Data Attributes:
|
24FC128-I/SNG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC128-I/SNG
Microchip Technology Inc
16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 ERASE/WRITE CYCLES, HARDWARE WRITE PROTECT, DATA RETENTION > 200 YEARS | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC128-I/SNG
This table gives cross-reference parts and alternative options found for 24FC128-I/SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC128-I/SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC128-IT/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/SNG vs 24FC128-IT/SN |
CAT24C128WI-G | EEPROM, 16KX8, Serial, CMOS, PDSO8, | Catalyst Semiconductor | 24FC128-I/SNG vs CAT24C128WI-G |
AT24C128BN-SH-B | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC128-I/SNG vs AT24C128BN-SH-B |
24FC128/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/SNG vs 24FC128/SN |
24FC128-I/SNRVA | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/SNG vs 24FC128-I/SNRVA |
24FC128-I/SN | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/SNG vs 24FC128-I/SN |
R1EX24128BSAS0A | 16KX8 I2C/2-WIRE SERIAL EEPROM, 900ns, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | Renesas Electronics Corporation | 24FC128-I/SNG vs R1EX24128BSAS0A |
M24128-BFMN6TP | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | 24FC128-I/SNG vs M24128-BFMN6TP |
GT24C128-2GLI-TR | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Giantec Semiconductor Inc | 24FC128-I/SNG vs GT24C128-2GLI-TR |
AT24C128C-SS9M | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC128-I/SNG vs AT24C128C-SS9M |