There are no models available for this part yet.
Overview of 24FC16T-I/Q4B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24FC16T-I/Q4B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-24FC16T-I/Q4BCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8UDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.2704 / $0.3000 | Buy Now | |
DISTI #
24FC16T-I/Q4B
|
Avnet Americas | - Tape and Reel (Alt: 24FC16T-I/Q4B) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.2900 | Buy Now | |
DISTI #
579-24FC16T-I/Q4B
|
Mouser Electronics | EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN RoHS: Compliant | 0 |
|
$0.2620 | Order Now | |
DISTI #
24FC16T-I/Q4B
|
Microchip Technology Inc | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN, IND W/WHOLE ARRAY WP, Projected EOL: 2044-11-19 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.2200 / $0.2900 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2630 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2607 / $0.5460 | Buy Now | ||
NAC | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN, 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2600 / $0.3200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2607 / $0.5460 | Buy Now |
CAD Models for 24FC16T-I/Q4B by Microchip Technology Inc
Part Data Attributes for 24FC16T-I/Q4B by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010MMMR
|
JESD-30 Code
|
R-PDSO-N8
|
Length
|
3 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
2.5 V
|
Seated Height-Max
|
0.6 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24FC16T-I/Q4B
This table gives cross-reference parts and alternative options found for 24FC16T-I/Q4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC16T-I/Q4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC16-I/P | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | 24FC16T-I/Q4B vs 24FC16-I/P |
AT24C16C-MEHM-T | AT24C16C-MEHM-T | Microchip Technology Inc | 24FC16T-I/Q4B vs AT24C16C-MEHM-T |
24FC16T-E/ST | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16T-I/Q4B vs 24FC16T-E/ST |
GT24C16-2ZLI-TR | EEPROM, 2KX8, Serial, CMOS, PDSO8, 3 X 4.40 MM, GREEN, MO-153AA, TSSOP-8 | Giantec Semiconductor Inc | 24FC16T-I/Q4B vs GT24C16-2ZLI-TR |
24FC16/P | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | 24FC16T-I/Q4B vs 24FC16/P |
24FC16-E/SN36KVAO | EEPROM, 2KX8, 450ns, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16T-I/Q4B vs 24FC16-E/SN36KVAO |
24FC16T-I/MS | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16T-I/Q4B vs 24FC16T-I/MS |
GT24C16-2UDLI-TR | EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.55 MM HEIGHT, GREEN, UDFN-8 | Giantec Semiconductor Inc | 24FC16T-I/Q4B vs GT24C16-2UDLI-TR |
AT24C16C-WWU11M | AT24C16C-WWU11M | Microchip Technology Inc | 24FC16T-I/Q4B vs AT24C16C-WWU11M |
AT24C16C-SSHM-B-899 | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16T-I/Q4B vs AT24C16C-SSHM-B-899 |