Memory
24AA025E48T-I/OT
Microchip Technology Inc
Description: 64 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN

Overview of 24AA025E48T-I/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24AA025E48T-I/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74R6951
Newark Serial Eeprom, 2Kbit, 400Khz, Sot-23-6, Memory Configuration:2 Blk (128 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.7V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 24AA025E48T-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 17292
  • 1 $0.2830
$0.2830 Buy Now
DISTI # 84AC3622
Newark Sot-23 2K, 256 X 8 1.8V Serial Ee, Ind Rohs Compliant: Yes |Microchip 24AA025E48T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3370
$0.3370 Buy Now
DISTI # 73R8708
Newark Serial Eeprom, 2Kbit, 400Khz, Sot-23-6, Memory Configuration:2 Blk (128 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.7V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 24AA025E48T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3530
$0.3530 Buy Now
DISTI # 24AA025E48T-I/OTCT-ND
DigiKey IC EEPROM 2KBIT I2C SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 70007
In Stock
  • 1 $0.3600
  • 25 $0.3504
  • 100 $0.3399
  • 3,000 $0.3399
$0.3399 / $0.3600 Buy Now
DISTI # 74R6951
Avnet Americas EEPROM, Serial I2C 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 6 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 74R6951) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Ammo Pack 17292 Partner Stock
  • 1 $0.3640
$0.3640 Buy Now
DISTI # 24AA025E48T-I/OT
Avnet Americas EEPROM, Serial I2C 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 6 Pins, SOT-23 - Tape and Reel (Alt: 24AA025E48T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
$0.3300 / $0.3500 Buy Now
DISTI # 579-24AA025E48T-I/OT
Mouser Electronics EEPROM 2K 256 X 8 1.8V SERIAL EE, IND RoHS: Compliant 93858
  • 1 $0.3500
  • 100 $0.3400
  • 500 $0.3300
$0.3300 / $0.3500 Buy Now
DISTI # 24AA025E48T-I/OT
Microchip Technology Inc 24AA025E48 device, which will be a pre-prog. version of the 24AA024H (DFAX7)., Projected EOL: 2034-06-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 462592
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
  • 1,000 $0.3000
  • 5,000 $0.2700
$0.2700 / $0.3500 Buy Now
DISTI # 70048061
RS 2K, 256 X 8 1.8V SERIAL EE, IND, 6 SOT-23 2x3mm T/R | Microchip Technology Inc. 24AA025E48T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.3600
  • 30,000 $0.3420
  • 150,000 $0.3240
  • 300,000 $0.3060
$0.3060 / $0.3600 RFQ
Future Electronics 24AA025E48 Series 2 Kb (256 x 8) 5.5 V 400 kHz I2C Serial EEPROM - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel 0
Reel
  • 3,000 $0.2850
$0.2850 Buy Now
Onlinecomponents.com EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - EUI-48 Node Identity - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant 39750 In Stock
483000 Factory Stock
  • 3,000 $0.3153
  • 6,000 $0.3070
  • 9,000 $0.3024
  • 12,000 $0.2978
  • 15,000 $0.2934
  • 27,000 $0.2890
  • 51,000 $0.2846
$0.2846 / $0.3153 Buy Now
Quest Components EEPROM, 256X8, SERIAL, CMOS, PDSO6 2396
  • 1 $2.0800
  • 963 $0.7280
  • 2,061 $0.6240
$0.6240 / $2.0800 Buy Now
Quest Components EEPROM, 256X8, SERIAL, CMOS, PDSO6 296
  • 1 $1.0125
  • 26 $0.6075
  • 100 $0.5063
$0.5063 / $1.0125 Buy Now
DISTI # 24AA025E48T-I/OT
TME IC: EEPROM memory, 2kbEEPROM, I2C, 2x128x8bit, 1.7÷5.5V, 400kHz Min Qty: 1 3089
  • 1 $0.5000
  • 3 $0.4400
  • 10 $0.4000
  • 25 $0.3600
  • 100 $0.3400
$0.3400 / $0.5000 Buy Now
Ameya Holding Limited 24AA025 Series 2 Kbit (256 x 8) 1.7 - 5.5 V I2C Serial EEPROM - SOT-23-6 4967
RFQ
NAC 2K, 256 X 8 1.8V SERIAL EE, IND - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 387000
  • 1 $0.3700
  • 100 $0.3300
  • 500 $0.3100
  • 1,000 $0.3000
$0.3000 / $0.3700 Buy Now
DISTI # 24AA025E48T-I/OT
Avnet Silica EEPROM, Serial I2C 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 6 Pins, SOT-23 (Alt: 24AA025E48T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 12000
Buy Now
DISTI # C1S505200644525
Chip1Stop 2K, 256 X 8 1.8V SERIAL EE, IND RoHS: Compliant pbFree: Yes 29515
  • 5 $0.3040
  • 10 $0.2900
  • 50 $0.2810
  • 100 $0.2720
  • 200 $0.2690
  • 500 $0.2680
$0.2680 / $0.3040 Buy Now
DISTI # 24AA025E48T-I/OT
EBV Elektronik EEPROM, Serial I2C 2 Kbit, 2 BLK (128 x 8bit), 400 kHz, 6 Pins, SOT-23 (Alt: 24AA025E48T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 15000
Buy Now
LCSC 2Kbit 400kHz I2C SOT-23-6 EEPROM ROHS 333
  • 1 $0.6997
  • 10 $0.5710
  • 30 $0.5059
  • 100 $0.4408
  • 500 $0.4029
  • 1,000 $0.3832
$0.3832 / $0.6997 Buy Now
Master Electronics EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - EUI-48 Node Identity - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant 39750 In Stock
483000 Factory Stock
  • 3,000 $0.3153
  • 6,000 $0.3070
  • 9,000 $0.3024
  • 12,000 $0.2978
  • 15,000 $0.2934
  • 27,000 $0.2890
  • 51,000 $0.2846
$0.2846 / $0.3153 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 12000
  • 3,000 $0.5516
  • 12,000 $0.5104
$0.5104 / $0.5516 Buy Now
Sense Electronic Company Limited SOT23-6 848
RFQ
Win Source Electronics IC EEPROM 2KBIT I2C SOT23-6 / EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns SOT-23-6 125000
  • 105 $0.4880
  • 250 $0.4000
  • 390 $0.3880
  • 535 $0.3750
  • 690 $0.3630
  • 925 $0.3250
$0.3250 / $0.4880 Buy Now

CAD Models for 24AA025E48T-I/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24AA025E48T-I/OT by Microchip Technology Inc

24AA025E48T-I/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
22 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Additional Feature
1.7V TO 2.5V @ 0.1MHz
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
6
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.45 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.55 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. 24AA025E48T-I/OT
    Microchip Technology Inc
    64 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
    VS

Alternate Parts for 24AA025E48T-I/OT

This table gives cross-reference parts and alternative options found for 24AA025E48T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA025E48T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA025E64T-I/OT I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA025E48T-I/OT vs 24AA025E64T-I/OT
24AA025T-I/OT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 24AA025E48T-I/OT vs 24AA025T-I/OT
24AA025E64T-E/OT I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA025E48T-I/OT vs 24AA025E64T-E/OT
24AA025UIDT-I/OT I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA025E48T-I/OT vs 24AA025UIDT-I/OT
Part Number Description Manufacturer Compare
24AA024-IT/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24AA025E48T-I/OT vs 24AA024-IT/SN
24AA024T-I/MSG 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 24AA025E48T-I/OT vs 24AA024T-I/MSG
24AA025UID-I/SN I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA025E48T-I/OT vs 24AA025UID-I/SN
24AA025-I/MNY 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 24AA025E48T-I/OT vs 24AA025-I/MNY
24AA025-I/MSG 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24AA025E48T-I/OT vs 24AA025-I/MSG
24AA025E48-E/SN I2C/2-WIRE SERIAL EEPROM Microchip Technology Inc 24AA025E48T-I/OT vs 24AA025E48-E/SN
24AA025-IT/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24AA025E48T-I/OT vs 24AA025-IT/MS
24AA025T-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24AA025E48T-I/OT vs 24AA025T-I/MS
24AA025-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24AA025E48T-I/OT vs 24AA025-I/MS
24AA024-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 24AA025E48T-I/OT vs 24AA024-I/MS

Related Parts for 24AA025E48T-I/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA025E48T-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA025E48T-I/OT by Microchip Technology Inc

  • Please alert me when 24AA025E48T-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24AA025E48T-I/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA025E48T-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24AA025E48T-I/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA025E48T-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA025E48T-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: