Part Details for 24FC02T-I/MUY by Microchip Technology Inc
Overview of 24FC02T-I/MUY by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 24FC02T-I/MUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9495
|
Newark | 2Kb I2C Eeprom, 1Mhz 1.7-5.5V, 8-Udfn Rohs Compliant: Yes |Microchip 24FC02T-I/MUY RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 250 |
|
$0.2330 | Buy Now |
DISTI #
84AC5269
|
Newark | 2Kb I2C Eeprom, 1Mhz 1.7-5.5V, 8-Udfn 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip 24FC02T-I/MUY RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 | Buy Now |
DISTI #
98AC8069
|
Newark | Eeprom, Aec-Q100, 2Kbit, -40 To 85Deg C, Memory Configuration:256 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24FC02T-I/MUY RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 | Buy Now |
DISTI #
24FC02T-I/MUYCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4282 In Stock |
|
$0.2100 / $0.2200 | Buy Now |
DISTI #
24FC02T-I/MUY
|
Avnet Americas | EEPROM Serial (2-Wire/I2C) 2K-bit 256 X 8 8-Pin UDFN T/R - Tape and Reel (Alt: 24FC02T-I/MUY) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 250 |
|
RFQ | |
DISTI #
579-24FC02T-I/MUY
|
Mouser Electronics | EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN RoHS: Compliant | 2545 |
|
$0.2090 / $0.2200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - 1MHz - 8-Pin UFDN - Tape&Reel RoHS: Compliant | 10000 Factory Stock |
|
$0 | Buy Now |
|
NAC | 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
$0.2100 | Buy Now |
DISTI #
24FC02T-I/MUY
|
Avnet Silica | (Alt: 24FC02T-I/MUY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24FC02T-I/MUY
|
EBV Elektronik | (Alt: 24FC02T-I/MUY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 24FC02T-I/MUY
24FC02T-I/MUY CAD Models
24FC02T-I/MUY Part Data Attributes
|
24FC02T-I/MUY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC02T-I/MUY
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC02T-I/MUY
This table gives cross-reference parts and alternative options found for 24FC02T-I/MUY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC02T-I/MUY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC02T-I/Q4B | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC02T-I/MUY vs 24FC02T-I/Q4B |
24FC02-E/P | EEPROM | Microchip Technology Inc | 24FC02T-I/MUY vs 24FC02-E/P |
24FC02-I/MS | EEPROM | Microchip Technology Inc | 24FC02T-I/MUY vs 24FC02-I/MS |
24FC02T-E/MUY | EEPROM | Microchip Technology Inc | 24FC02T-I/MUY vs 24FC02T-E/MUY |
24FC02T-I/SN | EEPROM | Microchip Technology Inc | 24FC02T-I/MUY vs 24FC02T-I/SN |
24FC02-I/SN | EEPROM | Microchip Technology Inc | 24FC02T-I/MUY vs 24FC02-I/SN |
BR24G02FJ-3AGTE2 | EEPROM, | ROHM Semiconductor | 24FC02T-I/MUY vs BR24G02FJ-3AGTE2 |
24FC02T-E/MS | EEPROM | Microchip Technology Inc | 24FC02T-I/MUY vs 24FC02T-E/MS |
24FC02T-E/SN | EEPROM | Microchip Technology Inc | 24FC02T-I/MUY vs 24FC02T-E/SN |
24FC02-E/SN | EEPROM | Microchip Technology Inc | 24FC02T-I/MUY vs 24FC02-E/SN |