Part Details for 250R05L1R5CV4Y by Johanson Technology Inc
Overview of 250R05L1R5CV4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L1R5CV4Y
250R05L1R5CV4Y CAD Models
250R05L1R5CV4Y Part Data Attributes:
|
250R05L1R5CV4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L1R5CV4Y
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L1R5CV4Y
This table gives cross-reference parts and alternative options found for 250R05L1R5CV4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L1R5CV4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0201N1R5C250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 250R05L1R5CV4Y vs RF0201N1R5C250CT |
250R05L1R5CT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R5CV4Y vs 250R05L1R5CT4S |
250R05L1R5CG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R5CV4Y vs 250R05L1R5CG4S |
250R05L1R5CG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R5CV4Y vs 250R05L1R5CG4R |
250R05L1R5CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L1R5CV4Y vs 250R05L1R5CG4Y |
250R05L1R5CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R5CV4Y vs 250R05L1R5CG4Y |
250R05L1R5CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R5CV4Y vs 250R05L1R5CT4Y |
250R05L1R5CT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R5CV4Y vs 250R05L1R5CT4R |
VJ0201L1R5CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | 250R05L1R5CV4Y vs VJ0201L1R5CXXCW1BC |
KGM03ACG1E1R5CH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 250R05L1R5CV4Y vs KGM03ACG1E1R5CH |