-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0836
|
Newark | Serial Eeprom, 4Kbit, 10Mhz, Soic-8, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 25LC040A-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$0.5100 / $0.5200 | Buy Now |
DISTI #
25LC040A-I/SN-ND
|
DigiKey | IC EEPROM 4KBIT SPI 10MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
3671 In Stock |
|
$0.5047 / $0.5600 | Buy Now |
DISTI #
25LC040A-I/SN
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 25LC040A-I/SN) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.4900 / $0.5400 | Buy Now |
DISTI #
579-25LC040A-I/SN
|
Mouser Electronics | EEPROM 4K 512X8 2.5V SER EE IND RoHS: Compliant | 14747 |
|
$0.4620 / $0.5300 | Buy Now |
DISTI #
25LC040A-I/SN
|
Microchip Technology Inc | 4K, 512 X 8, 2.5V SER EE, Projected EOL: 2034-02-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
4350 Alternates Available |
|
$0.4000 / $0.5400 | Buy Now |
DISTI #
70045270
|
RS | Microchip 25LC040A-I/SN Serial EEPROM Memory,4kbit,80ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 25LC040A-I/SN RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4720 / $0.5550 | RFQ |
|
Future Electronics | 25LC040A Series 4 Kbit (512 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1899Tube |
|
$0.4550 / $0.5400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 4Kb (512 x 8) - 3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant |
1700 In Stock 4300 Factory Stock |
|
$0.4400 / $0.5000 | Buy Now |
DISTI #
25LC040A-I/SN
|
TME | IC: EEPROM memory, 4kbEEPROM, SPI, 512x8bit, 2.5÷5.5V, 10MHz, SO8 Min Qty: 3 | 628 |
|
$0.5500 / $0.6800 | Buy Now |
|
Ameya Holding Limited | 25LC040A Series 4 Kbit (512 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8 | 1621 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC040A-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC040A-I/SN
Microchip Technology Inc
512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25LC040A-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC040A-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25C04-3GI | EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | 25LC040A-I/SN vs IS25C04-3GI |
25LC040A-E/SN | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC040A-I/SN vs 25LC040A-E/SN |
25LC040A-H/SN16KVAO | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC040A-I/SN vs 25LC040A-H/SN16KVAO |
25LC040A-H/SN | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC040A-I/SN vs 25LC040A-H/SN |
IS25C04-3G | EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | 25LC040A-I/SN vs IS25C04-3G |
25LC040AT-H/SN16KVAO | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC040A-I/SN vs 25LC040AT-H/SN16KVAO |
25LC040AT-H/SN | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC040A-I/SN vs 25LC040AT-H/SN |