Part Details for 27W74BLK by Molex
Overview of 27W74BLK by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 27W74BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8214
|
Newark | L14-20R Watertite Connector Black |Molex 27W74BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$92.4000 / $113.4500 | Buy Now |
DISTI #
2266-27W74BLK-ND
|
DigiKey | WATERTITE EXTRA HARD OUTDOOR CON Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$84.4000 / $91.5800 | Buy Now |
DISTI #
10209810
|
TestEquity LLC | Molex 27W74BLK Watertite Extreme Extra Hard Outdoor Connector With Locking Blade, 3 Pole/4 Wire, NEMA L14-20, 250V, Cord Grip Body Size F3, Black | 5 |
|
$91.6000 | Buy Now |
Part Details for 27W74BLK
27W74BLK CAD Models
27W74BLK Part Data Attributes
|
27W74BLK
Molex
Buy Now
Datasheet
|
Compare Parts:
27W74BLK
Molex
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 27W74BLK
This table gives cross-reference parts and alternative options found for 27W74BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27W74BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
29W08AM | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 27W74BLK vs 29W08AM |
10GENG3Q | Mains Power Connector | Delta Electronics Inc | 27W74BLK vs 10GENG3Q |
10GENG3U | Mains Power Connector | Delta Electronics Inc | 27W74BLK vs 10GENG3U |
10GEEW3E | Mains Power Connector | Delta Electronics Inc | 27W74BLK vs 10GEEW3E |
10GEEW3ES-R | Mains Power Connector | Delta Electronics Inc | 27W74BLK vs 10GEEW3ES-R |
29W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 27W74BLK vs 29W76BK |
10BEEG3GA-R | Mains Power Connector | Delta Electronics Inc | 27W74BLK vs 10BEEG3GA-R |
27W76BK | Mains Power Connector, 10/15A, 250V, Male, Solder Terminal, | Legrand North America LLC | 27W74BLK vs 27W76BK |
10GEEW3Q | Mains Power Connector | Delta Electronics Inc | 27W74BLK vs 10GEEW3Q |
06ME3DA | Mains Power Connector | Delta Electronics Inc | 27W74BLK vs 06ME3DA |