Part Details for 2813-100-69-R by Techspray
Results Overview of 2813-100-69-R by Techspray
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2813-100-69-R Information
2813-100-69-R by Techspray is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 92813-023TCLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 50 Positions, 2.00mm (0.079in) Pitch.. | |
| 92813-036LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 40 Positions, 2.00mm (0.079in) Pitch.. | |
| 77315-428-13LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 13 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 2813-100-69-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AJ0800
|
Newark | Rayon Perforated Roll Wipe Refill, Mpk, |Techspray 2813-100-69-R RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7800 | Buy Now |
|
DISTI #
1873-2813-100-69-R-ND
|
DigiKey | CLEAN & PREP WIPES REFILL - 100% Min Qty: 72 Container: Bag |
0 Bag |
|
$35.1119 | Buy Now |
|
DISTI #
577-2813-100-69-R
|
Mouser Electronics | Dry Wipes Rayon Wipe Refill, MPK | 0 |
|
$33.9300 | Order Now |
|
|
Onlinecomponents.com | RAYON PERFORATED ROLL WIPE RoHS: Compliant | 0 |
|
$30.0000 / $39.3100 | Buy Now |