-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 33uf, 16V, 20±% | 5564 |
|
$0.1375 / $0.3300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 16V, 20±% | 958 |
|
$0.1540 / $0.3300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 16V, 20±% | 800 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 16V, 20±% | 798 |
|
$0.3914 / $0.9785 | Buy Now |
|
Perfect Parts Corporation | 536 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D336X0016D2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D336X0016D2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 460 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D336X0016D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D336X0016D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIC336DT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 293D336X0016D2T vs TCMIC336DT-LF |
T452D13361CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917 | Fenghua (HK) Electronics Ltd | 293D336X0016D2T vs T452D13361CMP |
T451D13361CMAB | CAP,TANTALUM / TA2O5,33UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 293D336X0016D2T vs T451D13361CMAB |
293D336X0016D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D336X0016D2T vs 293D336X0016D8T |
281M1602336MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | 293D336X0016D2T vs 281M1602336MR |
T86D336M016KSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2917, | Vishay Intertechnologies | 293D336X0016D2T vs T86D336M016KSSS |
B45198R3336M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D336X0016D2T vs B45198R3336M409 |
T496D336M016AHE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | 293D336X0016D2T vs T496D336M016AHE400C-7280 |
593D336X0016D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D336X0016D2T vs 593D336X0016D2TE3 |
T86D336M016LBAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 293D336X0016D2T vs T86D336M016LBAL |