-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D687X0004D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 4 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D687X0004D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2444 / $1.5809 | Buy Now |
DISTI #
74-293D687X0004D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD | 0 |
|
$1.2100 / $3.1600 | Order Now |
|
Future Electronics | 293D Series 680 uF ±20 % 4 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1900 | Buy Now |
DISTI #
293D687X0004D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 4 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D687X0004D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2444 / $1.5809 | Buy Now |
DISTI #
293D687X0004D2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 4 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 293D687X0004D2TE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D687X0004D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D687X0004D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 348 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D687X0004D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D687X0004D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D687M004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D687X0004D2TE3 vs T491D687M004ANAUTO |
B45004D6879M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D687X0004D2TE3 vs B45004D6879M107 |
B45004D6876M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D687X0004D2TE3 vs B45004D6876M107 |
T491D687M004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D687X0004D2TE3 vs T491D687M004ZT7280 |
B45196H0687M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D687X0004D2TE3 vs B45196H0687M406 |
T491D687M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D687X0004D2TE3 vs T491D687M004AGAUTO7280 |
B45198H0687M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D687X0004D2TE3 vs B45198H0687M406 |
T494D687M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D687X0004D2TE3 vs T494D687M004AHAUTO7280 |
TLESVD0G687M12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 680uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | 293D687X0004D2TE3 vs TLESVD0G687M12RE |
T491D687M004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D687X0004D2TE3 vs T491D687M004ZT |