Part Details for 2942 by ICO Rally
Results Overview of 2942 by ICO Rally
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2942 Information
2942 by ICO Rally is a Two Part Board Connector.
Two Part Board Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131932-942ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 42 Positions, 2mm (0.079inch), horizontal. | |
| TPS22942DCKRG4 | Texas Instruments | 5.5V, 0.2A, 500mΩ, 100mA Current Limit Active-Low Load Switch 5-SC70 -40 to 85 | |
| TPS22942DCKR | Texas Instruments | 5.5V, 0.2A, 500mΩ, 100mA Current Limit Active-Low Load Switch 5-SC70 -40 to 85 |
Price & Stock for 2942
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1200 / $13.5200 | Buy Now |