Part Details for 2ASPD10 by RPM Micro
Results Overview of 2ASPD10 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
2ASPD10 Information
2ASPD10 by RPM Micro is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
2ASPD10 Part Data Attributes
|
|
2ASPD10
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
2ASPD10
RPM Micro
Rectifier Diode, 3.6A, 10000V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 17 V | |
| Output Current-Max | 3.6 A | |
| Rep Pk Reverse Voltage-Max | 10000 V | |
| Surface Mount | No |