-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0328
|
Newark | Poscap, tpe Series |Panasonic 2R5TPE220MAPB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4610 / $0.5440 | Buy Now |
DISTI #
29AH8651
|
Newark | Cap, 220Μf, 2.5V, 20% Rohs Compliant: Yes |Panasonic 2R5TPE220MAPB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5150 / $1.3200 | Buy Now |
DISTI #
P16539CT-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1381 In Stock |
|
$0.4997 / $1.3300 | Buy Now |
DISTI #
2R5TPE220MAPB
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, B2, 25 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 2R5TPE220MAPB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4435 / $0.5022 | Buy Now |
DISTI #
667-2R5TPE220MAPB
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm RoHS: Compliant | 82 |
|
$0.4990 / $1.3300 | Buy Now |
DISTI #
70323847
|
RS | 220uF SMD Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPE220MAPB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8800 | RFQ |
|
Future Electronics | Cap Tant Polymer 220uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.025 Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 2000Reel |
|
$0.4450 / $0.4650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4470 / $0.5100 | Buy Now |
DISTI #
2R5TPE220MAPB
|
TTI | Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4470 / $0.4940 | Buy Now |
DISTI #
2R5TPE220MAPB
|
TME | Capacitor: tantalum-polymer, low ESR, 220uF, 2.5VDC, TPE, SMD, ±20% Min Qty: 1000 | 0 |
|
$0.5330 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPE220MAPB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE220MAPB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1600 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 2R5TPE220MAPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE220MAPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F320E227MBA | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | 2R5TPE220MAPB vs F320E227MBA |
T520B227M2R5AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5AHE025C-7280 |
T520B227M2R5AHE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5AHE035C-7280 |
T520B227M2R5ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5ATE070C-7280 |
2R5TPE220MUB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | 2R5TPE220MAPB vs 2R5TPE220MUB |
T520B227M2R5ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5ATE025C-7280 |
T520B227M2R5AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5AHE070C-7280 |
T520B227M2R5AHE030C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MAPB vs T520B227M2R5AHE030C-7280 |
TEPSLB20E227M(15)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MAPB vs TEPSLB20E227M(15)8R |
2R5TPE220MIB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 2R5TPE220MAPB vs 2R5TPE220MIB |