| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2W08GP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | 2W08 vs 2W08GP |
| 2W08G/51 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | 2W08 vs 2W08G/51 |
| 2W08-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | 2W08 vs 2W08-BP |
| 2W08G-7 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | 2W08 vs 2W08G-7 |
| CBR2-080 | Central Semiconductor Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | 2W08 vs CBR2-080 |
| 2W08 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | 2W08 vs 2W08 |
| 2W08G/72-E4 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | 2W08 vs 2W08G/72-E4 |
| 2W08G-E4/51 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | 2W08 vs 2W08G-E4/51 |
| 2W08G-E4 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | 2W08 vs 2W08G-E4 |
| 2W08M | Surge Components Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | 2W08 vs 2W08M |
Part Details for 2W08 by Micro Commercial Components
Results Overview of 2W08 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2W08 Information
2W08 by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: 2W08 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2W08 Part Data Attributes
|
|
2W08
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2W08
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Wol, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 800 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | O-PBCY-W4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2W08
This table gives cross-reference parts and alternative options found for 2W08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.