2W10
Description: Bridge Rectifier Diode, 2A, 1000V V(RRM),

Overview of 2W10 by JGD Semiconductors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

CAD Models for 2W10 by JGD Semiconductors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2W10 by JGD Semiconductors Co Ltd

2W10
JGD Semiconductors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JGD SEMICONDUCTORS CO LTD
Reach Compliance Code
unknown
Breakdown Voltage-Min
1000 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Operating Temperature-Max
125 °C
Output Current-Max
2 A
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Want to compare parts?
  1. 2W10
    JGD Semiconductors Co Ltd
    Bridge Rectifier Diode, 2A, 1000V V(RRM),
    VS

Alternate Parts for 2W10

This table gives cross-reference parts and alternative options found for 2W10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2W10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBP10 Bridge Rectifier Diode, 2A, 1000V V(RRM), Suzhou Good-Ark Electronics Co Ltd 2W10 vs KBP10
DI2010S_R2_00001 Bridge Rectifier Diode, 2A, 1000V V(RRM), PanJit Semiconductor 2W10 vs DI2010S_R2_00001
2W10GM Bridge Rectifier Diode, 2A, 1000V V(RRM), Taiwan Semiconductor 2W10 vs 2W10GM
GBP210 Bridge Rectifier Diode, 2A, 1000V V(RRM), Suzhou Good-Ark Electronics Co Ltd 2W10 vs GBP210
KBP10 Bridge Rectifier Diode, 2A, 1000V V(RRM), Galaxy Microelectronics 2W10 vs KBP10
KBP210 Bridge Rectifier Diode, 2A, 1000V V(RRM), JGD Semiconductors Co Ltd 2W10 vs KBP210

Related Parts for 2W10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2W10 by JGD Semiconductors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2W10 by JGD Semiconductors Co Ltd

Select Manufacturer
Which Manufacturer of 2W10 would you like to use for your alert(s)?
  • Please alert me when 2W10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2W10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2W10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2W10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2W10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2W10 by JGD Semiconductors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: