DI2010S_R2_00001
Description: Bridge Rectifier Diode, 2A, 1000V V(RRM),

Overview of DI2010S_R2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for DI2010S_R2_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-DI2010S_R2_00001
Mouser Electronics Bridge Rectifiers Dual-in-line Glass Passivated Single-Phase Surface Mount Bridge Rectifier RoHS: Compliant 0
  • 1,500 $0.1660
  • 9,000 $0.1460
  • 24,000 $0.1430
  • 49,500 $0.1390
$0.1390 / $0.1660 Order Now
Chip 1 Exchange INSTOCK 76615
RFQ
DISTI # DI2010S_R2_00001
Avnet Silica Diode Rectifier Bridge Single 1KV 2A 4-Pin SDIP Plastic T/R (Alt: DI2010S_R2_00001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for DI2010S_R2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DI2010S_R2_00001 by PanJit Semiconductor

DI2010S_R2_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SDIP-4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
PANJIT
Breakdown Voltage-Min
1000 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
50 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DI2010S_R2_00001
    PanJit Semiconductor
    Bridge Rectifier Diode, 2A, 1000V V(RRM),
    VS

Alternate Parts for DI2010S_R2_00001

This table gives cross-reference parts and alternative options found for DI2010S_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DI2010S_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KBP10 Bridge Rectifier Diode, 2A, 1000V V(RRM), Suzhou Good-Ark Electronics Co Ltd DI2010S_R2_00001 vs KBP10
2W10GM Bridge Rectifier Diode, 2A, 1000V V(RRM), Taiwan Semiconductor DI2010S_R2_00001 vs 2W10GM
GBP210 Bridge Rectifier Diode, 2A, 1000V V(RRM), Suzhou Good-Ark Electronics Co Ltd DI2010S_R2_00001 vs GBP210
2W10 Bridge Rectifier Diode, 2A, 1000V V(RRM), JGD Semiconductors Co Ltd DI2010S_R2_00001 vs 2W10
KBP10 Bridge Rectifier Diode, 2A, 1000V V(RRM), Galaxy Microelectronics DI2010S_R2_00001 vs KBP10
KBP210 Bridge Rectifier Diode, 2A, 1000V V(RRM), JGD Semiconductors Co Ltd DI2010S_R2_00001 vs KBP210

Related Parts for DI2010S_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DI2010S_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DI2010S_R2_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of DI2010S_R2_00001 would you like to use for your alert(s)?
  • Please alert me when DI2010S_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DI2010S_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DI2010S_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DI2010S_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DI2010S_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DI2010S_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: