Part Details for GBP210 by Suzhou Good-Ark Electronics Co Ltd
Overview of GBP210 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBP210
GBP210 CAD Models
GBP210 Part Data Attributes
|
GBP210
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBP210
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 2A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBP210
This table gives cross-reference parts and alternative options found for GBP210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBP210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP10 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBP210 vs KBP10 |
DI2010S_R2_00001 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | PanJit Semiconductor | GBP210 vs DI2010S_R2_00001 |
2W10GM | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Taiwan Semiconductor | GBP210 vs 2W10GM |
2W10 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | JGD Semiconductors Co Ltd | GBP210 vs 2W10 |
KBP10 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | Galaxy Microelectronics | GBP210 vs KBP10 |
KBP210 | Bridge Rectifier Diode, 2A, 1000V V(RRM), | JGD Semiconductors Co Ltd | GBP210 vs KBP210 |