-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, Blue Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2528
|
Newark | 08P Mta100 Pstd Conn Assy Lf |Amp Te Connectivity 3-647010-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.2800 | Buy Now |
DISTI #
3-647010-8
|
Avnet Americas | Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 3-647010-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 08P MTA100 PSTD CONN ASSY LF RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
3-647010-8
|
Avnet Americas | Conn IDC Connector F 8 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 3-647010-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 08P MTA100 PSTD CONN ASSY LF RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-647010-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647010-8
TE Connectivity
Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, Blue Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 647042-2, POLARIZED | |
Body Breadth | 0.843 inch | |
Body Depth | 0.494 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG |
This table gives cross-reference parts and alternative options found for 3-647010-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647010-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
966306-8 | MOD2 ST-LEI SMD 8P | TE Connectivity | 3-647010-8 vs 966306-8 |
3-647010-8 | (3-647010-8) 08P MTA100 PSTD CONN ASSY LF | TE Connectivity | 3-647010-8 vs 3-647010-8 |
2-644487-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-647010-8 vs 2-644487-8 |
3-641125-8 | (3-641125-8) 08P MTA100 ASSY P/RA SQ LF | TE Connectivity | 3-647010-8 vs 3-641125-8 |
3-647629-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-647010-8 vs 3-647629-8 |
3-641124-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 3-647010-8 vs 3-641124-8 |
3-641213-8 | (3-641213-8) 08P MTA100 HDR ASSY PO/ST LF | TE Connectivity | 3-647010-8 vs 3-641213-8 |
3-647018-8 | (3-647018-8) 08P MTA100 PSTD CONN ASSY LF | TE Connectivity | 3-647010-8 vs 3-647018-8 |
3-647008-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 3-647010-8 vs 3-647008-8 |
3-647075-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-647010-8 vs 3-647075-8 |