Part Details for 3039 by Heyco
Results Overview of 3039 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3039 Information
3039 by Heyco is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 65823-039LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
| 86303928ALF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Angle Exit Plastic Hood for 37 Position connector | |
| 86303927ALF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Angle Exit Plastic Hood for 25 Position connector |
Price & Stock for 3039
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3720-3039-ND
|
DigiKey | VPT 1750 WHITE Min Qty: 1000 Container: Bulk |
0 Bulk |
|
$1.1525 | Buy Now |
|
DISTI #
836-3039
|
Mouser Electronics | Conduit Fittings & Accessories VPT 1750 WHITE 1.906X.562" RoHS: Compliant | 0 |
|
$1.0600 / $1.8800 | Order Now |
|
DISTI #
72243764
|
RS | PLUG, NYLON 6/6, WHITE, 1.7500 IN, HEIGHT 0.5600 IN, VP SERIES Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.8500 | RFQ |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9720 | Buy Now |
|
DISTI #
HEY3039
|
DB Roberts | VPT 1750 WHITE | 0 |
|
RFQ |