| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3198GF474T010MPA | Knowles CDE | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 470000uF, Chassis Mount | 3198GF474T010DXA vs 3198GF474T010MPA |
| 3198GF474T010JJA | Knowles CDE | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 470000uF, Chassis Mount | 3198GF474T010DXA vs 3198GF474T010JJA |
| 3198GF474T010ARA | Knowles CDE | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 470000uF, Chassis Mount | 3198GF474T010DXA vs 3198GF474T010ARA |
| 3198GF474T010MHA | Knowles CDE | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 470000uF, Chassis Mount | 3198GF474T010DXA vs 3198GF474T010MHA |
| 3198GF474T010BPA | Knowles CDE | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 470000uF, Chassis Mount | 3198GF474T010DXA vs 3198GF474T010BPA |
| 3198GF474T010JPA | Knowles CDE | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 470000uF, Chassis Mount | 3198GF474T010DXA vs 3198GF474T010JPA |
| 3198GF474T010AXA | Knowles CDE | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 470000uF, Chassis Mount | 3198GF474T010DXA vs 3198GF474T010AXA |
| 3198GF474T010JXA | Knowles CDE | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 470000uF, Chassis Mount | 3198GF474T010DXA vs 3198GF474T010JXA |
| 3198GF474T010MRA | Knowles CDE | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 470000uF, Chassis Mount | 3198GF474T010DXA vs 3198GF474T010MRA |
| 3198GF474T010AJA | Knowles CDE | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 470000uF, Chassis Mount | 3198GF474T010DXA vs 3198GF474T010AJA |
Part Details for 3198GF474T010DXA by Knowles CDE
Results Overview of 3198GF474T010DXA by Knowles CDE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3198GF474T010DXA Information
3198GF474T010DXA by Knowles CDE is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
3198GF474T010DXA Part Data Attributes
|
|
3198GF474T010DXA
Knowles CDE
Buy Now
Datasheet
|
Compare Parts:
3198GF474T010DXA
Knowles CDE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 470000uF, Chassis Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Capacitance | 470000 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 2.2 MΩ | |
| Leakage Current | 6.5 Ma | |
| Mounting Feature | Chassis Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 50% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 50000 Ma | |
| Surface Mount | No | |
| Terminal Shape | Binding Post |
Alternate Parts for 3198GF474T010DXA
This table gives cross-reference parts and alternative options found for 3198GF474T010DXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3198GF474T010DXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.