325015
vs
0326015.HXDP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Blow Characteristic |
SLOW
|
TIME LAG
|
Body Height |
32.39 mm
|
31.75 mm
|
Body Length or Diameter |
6.99 mm
|
31.75 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
|
Joule Integral-Nom |
245 J
|
|
Mounting Feature |
THROUGH HOLE
|
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(AC) |
250 V
|
|
Reference Standard |
CSA
|
CE; CSA; UL
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel (Ni)
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
23
|
1
|
Fuse Size |
|
3AB
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Rated Breaking Capacity |
|
100 A
|
Trip Time or Delay |
|
14400 s
|
|
|
|
Compare 325015 with alternatives
Compare 0326015.HXDP with alternatives