Part Details for 34945EXT by Keysight Technologies
Results Overview of 34945EXT by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34945EXT Information
34945EXT by Keysight Technologies is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 34945EXT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80K0228
|
Newark | Extender Board, Accessory Type:Microwave Switch, Attenuator Driver, For Use With:Keysight 34980A Mainframe, Product Range:-, No. Of Modules:7, Supply Voltage Vdc:24V Rohs Compliant: Na |Keysight Technologies, Inc. 34945EXT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$815.0300 | Buy Now |
|
DISTI #
372-34945EXT
|
Mouser Electronics | Datalogging & Acquisition Extender board for 34945A and L4445A, 1 required for each 64 coils RoHS: Compliant | 4 |
|
$867.0100 | Buy Now |