Part Details for 3516 by MISC
Results Overview of 3516 by MISC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3516 Information
3516 by MISC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 131-3516-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
| 380-3516-200 | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,15 Position,24.5MM, 100MΩ, No lossy | |
| 380-3516-20W | Amphenol Communications Solutions | Receptacle Module,INFINX 4 Pair, 15 Position,24.5MM, 100MΩ, No lossy |
Price & Stock for 3516
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 16 |
|
$0.6164 / $0.7705 | Buy Now |