Part Details for 41206ESDA-SP1 by Coiltronics
Overview of 41206ESDA-SP1 by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 41206ESDA-SP1
41206ESDA-SP1 CAD Models
41206ESDA-SP1 Part Data Attributes:
|
41206ESDA-SP1
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
41206ESDA-SP1
Coiltronics
Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | R-PDSO-N8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N8 | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 41206ESDA-SP1
This table gives cross-reference parts and alternative options found for 41206ESDA-SP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41206ESDA-SP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41206ESDA-SP1 | Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-8 | Eaton Corporation | 41206ESDA-SP1 vs 41206ESDA-SP1 |
41206ESDA-TR1 | Trans Voltage Suppressor Diode, Bidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-8 | Eaton Corporation | 41206ESDA-SP1 vs 41206ESDA-TR1 |