-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4N25X-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6DIP Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1844 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9100 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1429 | Buy Now |
DISTI #
77680817
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.1518 | Buy Now |
DISTI #
4N25X
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 2 | 156 |
|
$0.1490 / $0.4000 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1408 / $0.2090 | Buy Now |
|
Ozdisan Elektronik | IC-4N25 OPTO 5300V TRANS. OUTPUT 1CH DIP6 | 471 |
|
$0.1956 / $0.2249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4N25X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
4N25X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for 4N25X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4N25X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N25XSM | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | 4N25X vs 4N25XSM |
4N27-X001 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | 4N25X vs 4N27-X001 |
4N26-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Vishay Semiconductors | 4N25X vs 4N26-X001 |
4N25X-SM | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | 4N25X vs 4N25X-SM |
4N25-X001 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | 4N25X vs 4N25-X001 |
4N26-X001 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Siemens | 4N25X vs 4N26-X001 |
4N25X-G | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Isocom Components | 4N25X vs 4N25X-G |
4N26-X001 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, PLASTIC, DIP-6 | Infineon Technologies AG | 4N25X vs 4N26-X001 |
4N25X-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | 4N25X vs 4N25X-SMT&R |
4N25XSMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | 4N25X vs 4N25XSMT&R |