Part Details for 5.0SMDJ18A by Taiwan Semiconductor
Overview of 5.0SMDJ18A by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.0SMDJ18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-5.0SMDJ18ATR-ND
|
DigiKey | 5000W, 21.1V, 5%, UNIDIRECTIONAL Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9175 / $0.9860 | Buy Now |
DISTI #
5.0SMDJ18A
|
Avnet Americas | Diode TVS Single Uni-Directional 18V 5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: 5.0SMDJ18A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9689 / $1.0570 | Buy Now |
DISTI #
821-5.0SMDJ18AR7G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W, 21.1V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.9480 / $2.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.9540 | Buy Now |
Part Details for 5.0SMDJ18A
5.0SMDJ18A CAD Models
5.0SMDJ18A Part Data Attributes
|
5.0SMDJ18A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5.0SMDJ18A
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 5.0SMDJ18A
This table gives cross-reference parts and alternative options found for 5.0SMDJ18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5.0SMDJ18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KASMC18AHM3/57 | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | 5.0SMDJ18A vs 5KASMC18AHM3/57 |
5.0SMDJ18AH | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 5.0SMDJ18A vs 5.0SMDJ18AH |
SMC5K18A-M3/I | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 5.0SMDJ18A vs SMC5K18A-M3/I |
5.0SMDJ18A | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5.0SMDJ18A vs 5.0SMDJ18A |
5.0SMDJ18A | Trans Voltage Suppressor Diode, | EIC Semiconductor Inc | 5.0SMDJ18A vs 5.0SMDJ18A |
5.0SMDJ18A | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MERITEK Electronics Corporation | 5.0SMDJ18A vs 5.0SMDJ18A |
5.0SMCJ18A | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Hitano Enterprise Corp | 5.0SMDJ18A vs 5.0SMCJ18A |
SMC5K18A-M3/H | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | 5.0SMDJ18A vs SMC5K18A-M3/H |
5.0SMDJ18AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 5.0SMDJ18A vs 5.0SMDJ18AF1 |
5.0SMDJ18A | Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 5.0SMDJ18A vs 5.0SMDJ18A |