Part Details for 5010 by POWELL ELECTRONICS
Results Overview of 5010 by POWELL ELECTRONICS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5010 Information
5010 by POWELL ELECTRONICS is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50105AC | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 0.7A, 4 Pin(s) | |
| 50105C | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 0.7A, 4 Pin(s) | |
| 84501-001 | Amphenol Communications Solutions | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |