-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5024941070
|
Avnet Americas | Conn Wire to Board RCP 10 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5024941070) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 11 Weeks, 0 Days Container: Reel | 1710039900 Factory Stock |
|
$0.5337 / $0.7831 | Buy Now |
DISTI #
538-502494-1070
|
Mouser Electronics | Headers & Wire Housings 2.00MM CLIK-MATE REC 10P RA RoHS: Compliant | 8184 |
|
$0.4590 / $0.9900 | Buy Now |
DISTI #
MOL502494-1070
|
Heilind Electronics | 2.0 W/B SGLR/ARECASSY10CK | Americas - 0 in Stock |
|
$0.4791 / $0.5106 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $0.6000 | Buy Now |
DISTI #
502494-1070
|
TTI | Headers & Wire Housings 2.00MM CLIK-MATE REC 10P RA RoHS: Compliant pbFree: Pb-Free Min Qty: 5700 Package Multiple: 950 Container: Reel | Americas - 0 |
|
$0.4540 / $0.4760 | Buy Now |
DISTI #
5024941070
|
Avnet Americas | Conn Wire to Board RCP 10 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5024941070) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 11 Weeks, 0 Days Container: Reel | 1710039900 Factory Stock |
|
$0.5337 / $0.7831 | Buy Now |
DISTI #
5024941070
|
Avnet Asia | Conn Wire to Board RCP 10 POS 2mm Solder RA SMD Embossed T/R (Alt: 5024941070) RoHS: Compliant Min Qty: 5700 Package Multiple: 2850 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
3911400
|
element14 Asia-Pacific | CONN, RCPT, 10POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2842 |
|
$0.7105 / $1.0869 | Buy Now |
DISTI #
3862733
|
element14 Asia-Pacific | CONN, RCPT, 10POS, 1ROW, 2MM RoHS: Compliant Min Qty: 950 Container: Reel | 2850 |
|
$0.5730 / $0.5878 | Buy Now |
DISTI #
3862733
|
Farnell | CONN, RCPT, 10POS, 1ROW, 2MM RoHS: Compliant Min Qty: 950 Lead time: 13 Weeks, 4 Days Container: Reel | 2850 |
|
$0.5776 / $0.8885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502494-1070
Molex
Buy Now
Datasheet
|
Compare Parts:
502494-1070
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.27 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for 502494-1070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502494-1070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51746-10500600A0LF | Board Connector, 11 Contact(s), Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | 502494-1070 vs 51746-10500600A0LF |
68418-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Molex | 502494-1070 vs 68418-1000 |
WH-H-10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Locking Mech, Plug | Singatron Enterprises Co | 502494-1070 vs WH-H-10 |
EZC28DJZB | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | 502494-1070 vs EZC28DJZB |
51746-10500600A0 | Board Connector, 11 Contact(s), Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | 502494-1070 vs 51746-10500600A0 |
SWH25A-NULC-S10-UU-BR | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Red Insulator | Sullins Connector Solutions | 502494-1070 vs SWH25A-NULC-S10-UU-BR |
10136353-10111LF | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 10 positions | Amphenol Communications Solutions | 502494-1070 vs 10136353-10111LF |
10136353-10111LF | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | 502494-1070 vs 10136353-10111LF |
10135175-10110LF | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | 502494-1070 vs 10135175-10110LF |
1502RH-10W-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking | Ratioplast Electronics | 502494-1070 vs 1502RH-10W-L |