Part Details for 522-6R3/101KTRBF by Tecate Group
Overview of 522-6R3/101KTRBF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 522-6R3/101KTRBF
522-6R3/101KTRBF CAD Models
522-6R3/101KTRBF Part Data Attributes
|
522-6R3/101KTRBF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
522-6R3/101KTRBF
Tecate Group
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Terminal Finish | Tin (Sn) | |
Width | 2.8 mm |
Alternate Parts for 522-6R3/101KTRBF
This table gives cross-reference parts and alternative options found for 522-6R3/101KTRBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 522-6R3/101KTRBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK0J107TSSR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | DAEWOO Electronic Components | 522-6R3/101KTRBF vs TLK0J107TSSR |
T495B107K006AHA7007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 522-6R3/101KTRBF vs T495B107K006AHA7007280 |
TLESVB20J107K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | 522-6R3/101KTRBF vs TLESVB20J107K8RE |
T83B107K6R3USBL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 522-6R3/101KTRBF vs T83B107K6R3USBL |
PCT100/6BK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | 522-6R3/101KTRBF vs PCT100/6BK |
T494B107K006ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | 522-6R3/101KTRBF vs T494B107K006ATAUTO |
593D107X96R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 522-6R3/101KTRBF vs 593D107X96R3B2TE3 |
267N6301107KRB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | 522-6R3/101KTRBF vs 267N6301107KRB |
B45198H1107K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 522-6R3/101KTRBF vs B45198H1107K209 |
T83B107K6R3USBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 522-6R3/101KTRBF vs T83B107K6R3USBS |